Roline Black Nylon Mouse Pad 5 mm Height 250 mm 215mm

Subtotal (1 unit)*

$8.08

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 14 September 2026
  • Plus 390 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.08

*price indicative

RS Stock No.:
266-0603
Mfr. Part No.:
18.01.2040-50
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Sub Type

Mouse Pad

Product Type

Mouse Pad

Material

Nylon

Colour

Black

Height

5mm

Length

250mm

Width

215mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Roline mouse pad is used on smooth surfaces and made with nylon cloth. It is optimized for optical and laser mousses and it is available in black colour.

Dimensions 250x215x5mm

Weight 27.4 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy