- RS Stock No.:
- 280-2870
- Mfr. Part No.:
- AF1VA410
- Brand:
- Schneider Electric
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.547
(exc. GST)
$0.602
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.547 | $54.70 |
300 - 300 | $0.525 | $52.50 |
400 + | $0.503 | $50.30 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 280-2870
- Mfr. Part No.:
- AF1VA410
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Screw fixings for mounting rails, plates and equipment
Chromate zinc-plated steel clamp nut for mounting plates and rails to DZ6MZ and AM3MU perforated uprights.
Screw with captive washer and split hex head for mounting rails, plates and equipment.
Screw with captive washer and split hex head for mounting rails, plates and equipment.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Screw |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Schneider Electric Fixing Lug Kit for Use with Kaedra Enclosures
- Schneider Electric Fixing Screws for use with Compact NSX, Easy Pact CVS
- Schneider Electric Fixing Plate for use with Support Tube Mounting
- Schneider Electric Fixing Bracket