- RS Stock No.:
- 269-8736
- Mfr. Part No.:
- ASST063
- Brand:
- nVent HOFFMAN
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$336.85
(exc. GST)
$370.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $336.85 |
- RS Stock No.:
- 269-8736
- Mfr. Part No.:
- ASST063
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman stainless steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened. It is to be fitted as an outdoor shelter on stainless steel wall mounted enclosures. The roof is slightly sloped and has a drip strip. Machining is required.
Finish 400 pre-grained stainless steel
Stainless steel rain hood for stainless steel wall mounted enclosures
Stainless steel rain hood for stainless steel wall mounted enclosures
Specifications
Attribute | Value |
---|---|
Type | Enclosure |
Length | 600mm |
Width | 300mm |
Material | Stainless Steel |
Dimensions | 600 x 300mm |
Series | ASST |
Related links
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 600 x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 600 x 210mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 1200 x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 1000 x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with...
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with...
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 1200 x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 800 x 400mm