Hammond RM Series ABS Plastic Enclosure Series ABS Plastic Folding Feet for Use with RM Series ABS Plastic Enclosure
- RS Stock No.:
- 268-0571
- Mfr. Part No.:
- FT-01
- Brand:
- Hammond
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.36
(exc. GST)
$3.70
(inc. GST)
Units | Per unit |
1 + | $3.36 |
- RS Stock No.:
- 268-0571
- Mfr. Part No.:
- FT-01
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond folding foot Kit for RH/RM series Ritec enclosures. Kit consists of two enclosure brackets, two mounting screws & two hinged feet.
Mounts to the bottom half - towards the front of the enclosure
Allows angled view of enclosure front panel
Allows angled view of enclosure front panel
Specifications
Attribute | Value |
---|---|
Type | Folding Feet |
For Use With | RM Series ABS Plastic Enclosure |
Material | ABS Plastic |
Series | RM Series ABS Plastic Enclosure |
Related links
- Hammond ABS 1.58 x 2.56 x 1.57in
- Hammond ABS 1.97 x 3.15 x 1.97in
- Hammond ABS 1.57 x 2.56 x 1.57in
- Hammond 1552 Series ABS Plastic, 55 x 36 x 33mm
- Hammond ABS 3.54 x 3.94 x 3.54in
- Hammond 1557 Series ABS Plastic Feet for Use with 1557 Series Enclosure
- Hammond 1552 Series ABS Plastic for Use with Wall-Mount Holder...
- Hammond 1552 Series ABS Plastic for Use with Wall-Mount Holder...