Better World
Schneider Electric Metal Perforated Mounting Plate, 270mm W, 360mm L for Use with Thalassa PLS Enclosure
- RS Stock No.:
- 253-7346
- Mfr. Part No.:
- NSYPMR2736
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $46.97
You pay
$39.54
(exc. GST)
$43.49
(inc. GST)
Units | Per unit |
1 - 9 | $39.54 |
10 - 19 | $38.56 |
20 + | $37.25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 253-7346
- Mfr. Part No.:
- NSYPMR2736
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Thalassa PLS Modular Boxes
The Thalassa PLS enclosure from Schneider Electric has a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS can be connected horizontally and vertically to form sets for different functions.
Features and Benefits
Total insulation for realisation of Class II equipment
IP65 and IK09 rated
UL/CUL certification
Suitable for indoor or outdoor use
Resistant to harsh atmospheres
Can be used in a large temperature range
Easy to machine and the machining does not produce corrosion
Halogen free
Long life lasting without maintenance
Locking system is outside of the protected area
Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
IP65 and IK09 rated
UL/CUL certification
Suitable for indoor or outdoor use
Resistant to harsh atmospheres
Can be used in a large temperature range
Easy to machine and the machining does not produce corrosion
Halogen free
Long life lasting without maintenance
Locking system is outside of the protected area
Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Yes, Euronord series enclosures have IP65 rating, meaning it is protected against dust, and waterproof.
Can the box be used outside?
Standards
IEC62208.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 270mm |
Length | 360mm |
Material | Metal |
For Use With | Thalassa PLS Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSTMP Series Perforated Mounting Plate 1m W,...
- Schneider Electric Galvanised Steel Mounting Plate 585mm W for Use...
- Schneider Electric NSYT Series RAL 7035 Cover 540mm W for Use with...
- Schneider Electric NSYP Series Mounting Plate 1.45m W for Use with...
- Schneider Electric NSYM Series Perforated Mounting Plate 551mm W...
- Schneider Electric NSYM Series Mounting Plate 450mm W for Use with...
- Schneider Electric NSYM Series Mounting Plate 350mm W for Use with...
- Schneider Electric NSYSTMP Series Perforated Mounting Plate 800mm...