- RS Stock No.:
- 252-2488
- Mfr. Part No.:
- AST4-10.5B-P
- Brand:
- Takachi Electric Industrial
On back order for despatch 24/05/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 50
$41.21
(exc. GST)
$45.33
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $41.21 | $0.824 |
*price indicative |
- RS Stock No.:
- 252-2488
- Mfr. Part No.:
- AST4-10.5B-P
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Takachis AST series of insert nut adhesive standoff having a double-sided adhesive tape that allows the standoff to be mounted quickly and easily.
Convenient for installing PCBs into enclosures without the need for customization
weight is 2.6 g
weight is 2.6 g
Specifications
Attribute | Value |
---|---|
Type | Standoff |
Length | 10.5mm |
Width | 25mm |
Material | Nylon 66 |
Related links
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable...
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland...
- Takachi Electric Industrial PFF ABS PCB Enclosure
- Takachi Electric Industrial 2 x AA Battery Holder, Coil Spring Contact
- Takachi Electric Industrial 2 x D Battery Holder, Coil Spring Contact
- Takachi Electric Industrial 1 x AA Battery Holder, Coil Spring Contact
- Takachi Electric Industrial CR2032 Battery Holder, Through Hole Contact