- RS Stock No.:
- 247-1181
- Mfr. Part No.:
- 04264
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1181
- Mfr. Part No.:
- 04264
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric's Prisma cable straps is compatible with Prisma G enclosure and has vertical mounting.
Length 138 mm
Height 25 mm
Width 73 mm
Depth 30 mm
Height 25 mm
Width 73 mm
Depth 30 mm
Specifications
Attribute | Value |
---|---|
Type | Cable Strap |
Length | 138mm |
For Use With | Prisma G Enclosure |
Width | 73mm |
Material | Plastic |
Dimensions | 25 x 73 x 30mm |
Height | 25mm |
Related links
- Schneider Electric Plastic Cover for Use with Cable Strap, 44 x 75mm
- Schneider Electric Plastic Gland Plate for Use with Prisma G Enclosure
- Schneider Electric Plastic Drawing Holder for Use with Prisma G...
- Schneider Electric Plastic Cover for Use with Prisma P Framework
- Schneider Electric Plastic Cable Trunking Flat Cover, 252 x 2600 x...
- Takachi Electric Industrial YM Black Aluminium Enclosure, 25 x 30 x 18mm
- Schneider Electric Plastic Harmony 9001SK Control Station...
- Schneider Electric Plastic Harmony 9001SK Control Station...