Schneider Electric Steel Panel for Use with NS, NT Series, 400 x 500mm
- RS Stock No.:
- 247-1111
- Mfr. Part No.:
- 03691
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1111
- Mfr. Part No.:
- 03691
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Schneider Electric's Prisma front plate has both vertical and horizontal operating position with eight vertical modules of 50 mm. It has matt smooth surface finish made up of steel.
Height 400 mm
Width 500 mm
Width 500 mm
Specifications
Attribute | Value |
---|---|
Type | Panel |
For Use With | NS, NT Series |
Width | 500mm |
Material | Steel |
Dimensions | 400 x 500mm |
Height | 400mm |
Related links
- Schneider Electric NSYSF Series Steel Enclosure, IP55, 1800 x 400 x 500mm
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Steel Panel for Use with NW Series, 500 x 500mm
- Schneider Electric Steel Panel for Use with CVS100, CVS250 Series,...
- Schneider Electric Steel Panel for Use with CVS630 Series, NSX, 450 x 500mm
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Spacial S3D Series Grey Steel General Purpose...