Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Enclosure Accessories
Schneider Electric Steel Panel for Use with Prisma G Enclosure, 150 x 850mm
RS Stock No.:
247-1068
Mfr. Part No.:
03216
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
247-1068
Mfr. Part No.:
03216
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 03216
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric's Prisma front plate has three vertical modules of 50 mm. It has matt smooth surface finish.
Height 150 mm
Width 850 mm
Attribute
Value
Type
Panel
For Use With
Prisma G Enclosure
Width
850mm
Material
Steel
Dimensions
150 x 850mm
Height
150mm
Related links
RS PRO Zinc Alloy 5-way Control Cabinet Key
Connector Wrenches
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
RS PRO 5L PP Narrow Neck Carboy Bottle
Cable Knives
Crimp Tool Positioners, Turrets & Locators
Hammers
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...