Phoenix Contact 6 DKL R KMGY, BC 161 Series RAL 7035 Polycarbonate Cover, 45mm H, 161.6mm W, 8mm L for Use with
- RS Stock No.:
- 241-5996
- Mfr. Part No.:
- 2278539
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$8.178
(exc. GST)
$8.996
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $8.178 | $81.78 |
*price indicative |
- RS Stock No.:
- 241-5996
- Mfr. Part No.:
- 2278539
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's housing cover is for use in distribution boards in accordance with DIN 43880. Can be mounted on the DIN rail or the wall.
Width 161.6 mm
Height 45 mm
Depth 8 mm
Housing material polycarbonate
Colour (RAL) light grey (7035)
Flammability rating according to UL 94 V0
Height 45 mm
Depth 8 mm
Housing material polycarbonate
Colour (RAL) light grey (7035)
Flammability rating according to UL 94 V0
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Series | 6 DKL R KMGY, BC 161 |
Width | 161.6mm |
Height | 45mm |
Length | 8mm |
RAL Code | RAL 7035 |
Material | Polycarbonate |
For Use With | Distribution Boards In Accordance With DIN 43880 |