- RS Stock No.:
- 238-6744
- Mfr. Part No.:
- 071-001-01
- Brand:
- Spelsberg
344 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.41
(exc. GST)
$31.25
(inc. GST)
Units | Per unit |
1 + | $28.41 |
- RS Stock No.:
- 238-6744
- Mfr. Part No.:
- 071-001-01
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting plates for GTi housing
Mounting plates made from steel sheet for GTi housing
Steel sheet plates, 2 mm thick
Screws supplied with delivery
Steel sheet plates, 2 mm thick
Screws supplied with delivery
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 260mm |
Height | 2mm |
Length | 160mm |
Material | Steel |
For Use With | GTI Housing |