- RS Stock No.:
- 236-6923
- Mfr. Part No.:
- 2CPX039452R9999
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1
$96.65
(exc. GST)
$106.31
(inc. GST)
Box(es) | Per Box |
1 + | $96.65 |
- RS Stock No.:
- 236-6923
- Mfr. Part No.:
- 2CPX039452R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB Nipple flange is made up of plastic and is used as an accessory.
Enclosure Type: ZW
Material: plastic
Material: plastic
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Width | 220mm |
Length | 40mm |
Material | Plastic |
For Use With | TriLine |