Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 301mm W for Use with AX
- RS Stock No.:
- 226-0240
- Mfr. Part No.:
- 2565400
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 226-0240
- Mfr. Part No.:
- 2565400
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Gland Plate, Sheet Steel Construction, With Rubber Cable Clamp Strip - SZ Series - 2565400
Safely route cables in your AX-type industrial enclosure using this gland plate from Rittal. Its durable sheet steel body withstands corrosion and impact, so you can rest assured of long-lasting service, even in harsh environments. The unit is designed to fit into your wall box, letting you channel pre-fabricated cables after installation. It comes with a foam rubber cable clamp strip to ensure a dustproof, airtight connection.
Features & Benefits
• Standard light grey colour easily blends into surroundings
• Expansive dimensions of 301 (W) x 221mm (D) to accommodate multiple cables in complex systems
• Light weight of 1.4kg is a doddle to manoeuvre during assembly
• Expansive dimensions of 301 (W) x 221mm (D) to accommodate multiple cables in complex systems
• Light weight of 1.4kg is a doddle to manoeuvre during assembly
Applications
• Robotics systems
• IT hardware
• Transportation hubs
• IT hardware
• Transportation hubs
How do I mount this gland plate?
The component features pre-drilled holes for easy screw-mounting on your enclosure, saving time and effort as you don't need complex tools.
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | SZ |
Width | 301mm |
RAL Code | RAL 7035 |
Colour | Light Grey |
Material | Sheet Steel |
For Use With | AX |
Quantity | 1 |
Related links
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 301mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 256mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 301mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 149mm H, 534mm...
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 401mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 447mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 436mm W for Use with AX
- Rittal SZ Series RAL 7035 Steel Gland Plate, 339mm W for Use with AX