- RS Stock No.:
- 226-0253
- Mfr. Part No.:
- 2571100
- Brand:
- Rittal
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.98
(exc. GST)
$58.28
(inc. GST)
Units | Per unit |
1 - 4 | $52.98 |
5 - 9 | $50.31 |
10 + | $47.68 |
- RS Stock No.:
- 226-0253
- Mfr. Part No.:
- 2571100
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal metal gland plate used for AX simply knock out the holes for the cable glands using a screwdriver. It has 256x149 mm dimension.
IP 66 protection category
It has grey colour
It has grey colour
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | SZ |
Width | 256mm |
Number of Cable Entries | 20 |
RAL Code | RAL 7035 |
Material | Sheet Steel |
For Use With | AX |