Better World
Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate, 800mm W, 600 mm L for Use with Spacial SFM, SF
- RS Stock No.:
- 221-0694
- Mfr. Part No.:
- NSYEC862
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$130.28
(exc. GST)
$143.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0694
- Mfr. Part No.:
- NSYEC862
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Sub Type | Enclosure Gland Plate | |
| Thickness | 800mm | |
| Width | 800mm | |
| Number of Holes | 2 | |
| Length | 600mm | |
| Material | Galvanised Steel | |
| Mounting plate type | Spacial SF | |
| For Use With | Spacial SFM, SF | |
| Standards/Approvals | REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Sub Type Enclosure Gland Plate | ||
Thickness 800mm | ||
Width 800mm | ||
Number of Holes 2 | ||
Length 600mm | ||
Material Galvanised Steel | ||
Mounting plate type Spacial SF | ||
For Use With Spacial SFM, SF | ||
Standards/Approvals REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electrics spacial SF two entries cable gland plate fixed by clips having dimensions of 800x600 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 800 mm L for Use with Spacial SF/SFM
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 400 mm L for Use with Spacial SF, SFM
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 500 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 25 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 30 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 60 mm L for Use with Spacial SM
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 600 mm L for Use with Spacial SF/SFP
