- RS Stock No.:
- 187-6705
- Mfr. Part No.:
- 4118500
- Brand:
- Rittal
- RS Stock No.:
- 187-6705
- Mfr. Part No.:
- 4118500
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
For fastening to tubular door frames at any height.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Material | Sheet Steel |
Width | 655mm |
Dimensions | 655 x 210mm |