- RS Stock No.:
- 187-6492
- Mfr. Part No.:
- 72105101
- Brand:
- Spelsberg
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$85.92
(exc. GST)
$94.51
(inc. GST)
Units | Per unit |
1 + | $85.92 |
- RS Stock No.:
- 187-6492
- Mfr. Part No.:
- 72105101
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective cover for rail-mounted devices, incl. fixing screws, for mounting in GEOS-L empty enclosure
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Width | 276mm |
Height | 2mm |
Length | 276mm |
Number of Cutouts | 1 |
Colour | Grey |
For Use With | GEOS-L 3030 Empty Enclosure |
Related links
- Accuride 276mm Stroke Length
- Spelsberg Screws for Use with GEOS-L 3030 Empty Enclosure, GEOS-L...
- RS PRO Nitrile O-Ring 284mm Outer Diameter
- RS PRO Nitrile O-Ring 283mm Outer Diameter
- OPTIBELT 276 3M 9 Timing Belt 276mm Length, 9mm Width
- OPTIBELT 276 3M 6 Timing Belt 276mm Length, 6mm Width
- RS PRO Nitrile O-Ring 276mm Outer Diameter
- Spelsberg Cover 276mm W, 376mm L for Use with GEOS-L 3040 Empty Enclosure