Spelsberg Steel Mounting Plate, 2mm H, 250mm W, 350mm L for Use with GEOS-L 3030-18/-22 Empty Enclosure
- RS Stock No.:
- 187-6458
- Mfr. Part No.:
- 72001401
- Brand:
- Spelsberg
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.70
(exc. GST)
$103.07
(inc. GST)
Units | Per unit |
1 + | $93.70 |
- RS Stock No.:
- 187-6458
- Mfr. Part No.:
- 72001401
- Brand:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting plate made of sheet steel, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 250mm |
Height | 2mm |
Length | 350mm |
Material | Steel |
For Use With | GEOS-L 3030-18/-22 Empty Enclosure |