Better World
Schneider Electric Steel Floor Standing Support for Use with Thalassa PLD Enclosure, 200 x 130 x 53mm
- RS Stock No.:
- 176-371
- Mfr. Part No.:
- NSYSPLD
- Brand:
- Schneider Electric
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Kit
$84.66
(exc. GST)
$93.13
(inc. GST)
Kit(s) | Per Kit |
1 - 2 | $84.66 |
3 - 3 | $81.27 |
4 + | $77.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 176-371
- Mfr. Part No.:
- NSYSPLD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Flush Door
The Thalassa PLD enclosure is designed to accommodate busbars and 3 pole DIN block fuses in energy distribution applications.
IP43 (IEC529)
GRP enclosures resistant to impact, temperature and corrosion
3-point locking door system (keylock not included), opens to 90° (lift-off hinges allow greater access if required)
Pedestal or ground mounting (use optional ground mounting kit)
GRP enclosures resistant to impact, temperature and corrosion
3-point locking door system (keylock not included), opens to 90° (lift-off hinges allow greater access if required)
Pedestal or ground mounting (use optional ground mounting kit)
Approvals
8888
Specifications
Attribute | Value |
---|---|
Type | Floor Standing Support |
For Use With | Thalassa PLD Enclosure |
Material | Steel |
Dimensions | 200 x 130 x 53mm |
Better World Verification | Green Premium |
Better World Product | Yes |