- RS Stock No.:
- 702-6905
- Mfr. Part No.:
- NT-03
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 702-6905
- Mfr. Part No.:
- NT-03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Accessories
Motor side nut used to secure motor side foot to cylinder
Rod side nut used to secure rod side foot to cylinder
Mounting band & switch holder to hold reed sensor in position
Suitable sensors are D-M9PL and D-M9NL in the pneumatics cylinder sensors, switches and mounting sections
Rod side nut used to secure rod side foot to cylinder
Mounting band & switch holder to hold reed sensor in position
Suitable sensors are D-M9PL and D-M9NL in the pneumatics cylinder sensors, switches and mounting sections
SMC Electrical Actuators
Specifications
Attribute | Value |
---|---|
Accessory Type | Rod Nut |
For Use With | LZB5 Series, LZC5 Series |
Length | 17mm |
Depth | 6mm |
Dimensions | 17 x 19.6 x 6 mm |