ABB Compact Series Emergency Stop Push Button, Panel Mount, NC/NO, IP66, IP67, IP69K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
757-9042
Mfr. Part No.:
1SFA619552R1071
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mounting Type

Panel Mount

Contact Configuration

NC/NO

Illuminated

No

Series

Compact

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Material

Polycarbonate

Pole and Throw Configuration

DPST

COO (Country of Origin):
FI

Emergency Stop Pushbuttons


All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.

IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting

Standards

EN50013, EN60947-1, EN60947-5-1

Approvals

UL,CSA

Supplied with

Key release type supplied with 2 keys


ABB 22.5mm Compact Range


A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.