Better World

Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button Head

Subtotal (1 unit)*

$185.76

(exc. GST)

$204.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.76

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
609-2651
Mfr. Part No.:
ZB4BS964
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Manufacturer k.i.m.

Schneider Electric

Cutout Diameter

22mm

Push Button Actuation

Key Release

Better World Product

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

Illuminated

No

Better World Verification

Green Premium

Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range


The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.

Environment


The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F

Common Applications


The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)

ANZ - SEBundle - PDP

Related links