Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67
- RS Stock No.:
- 453-3100
- Mfr. Part No.:
- 3SB3500-1HA20
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.69
(exc. GST)
$55.76
(inc. GST)
- RS Stock No.:
- 453-3100
- Mfr. Part No.:
- 3SB3500-1HA20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Illuminated | No | |
| Series | Signum | |
| IP Rating | IP67 | |
| Colour | Red | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 16mm | ||
Illuminated No | ||
Series Signum | ||
IP Rating IP67 | ||
Colour Red | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Emergency Stop Pushbuttons
This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons
Connection methods
These units are available with screw terminals (box terminals), spring-type terminals or solder pins.
The 3SB3 series is made of:
molded plastic in flat, wound and square design
metal in round design
They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.
The outer diameter of the actuating element for 3SB35001HA20 is 40 mm with a rotate-to-unlatch mechanism.
This exciting unit, according to IEC 60068-2-6 has a vibration resistance of 20 ... 200 Hz: 5g.
This is a typical emergency off/stop function device with the operating voltage of AC (alternating current)/DC (direct current) electricity.
The Emergency Stop Mushroom Pushbuttons represents worldwide standards, in particular:
•IP67 where a device can withstand immersion in one meter of water for 30 minutes
The service life for IEC 60068-2-6 is up to 300000 switching cycles.
The ambient temperature during operation ranging from -25°C to +70°C, during storage however ranging from -40°C to +80°C.
This exciting unit, according to IEC 60068-2-6 has a vibration resistance of 20 ... 200 Hz: 5g.
This is a typical emergency off/stop function device with the operating voltage of AC (alternating current)/DC (direct current) electricity.
The Emergency Stop Mushroom Pushbuttons represents worldwide standards, in particular:
•IP67 where a device can withstand immersion in one meter of water for 30 minutes
The service life for IEC 60068-2-6 is up to 300000 switching cycles.
The ambient temperature during operation ranging from -25°C to +70°C, during storage however ranging from -40°C to +80°C.
Frequently asked questions & answers
What is the different between a push button switch for an emergency stop and a general-purpose push button switch?
A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch however, is mainly used as a safety measure to stop hazardous events.
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Related links
- Siemens Signum Series Emergency Stop Push Button 16mm Cutout, IP67
- EAO Twist Release Emergency Stop Push Button 16mm Cutout IP66 IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16mm Cutout IP67, IP69K
- Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button 16mm Cutout IP65 IP69K
- EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button 16mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button 16mm Cutout IP67, IP69K
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16mm Cutout IP65

