Idec HW Series Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, 2NC, IP20, IP65
- RS Stock No.:
- 269-3008
- Mfr. Part No.:
- HW1E-V402R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-3008
- Mfr. Part No.:
- HW1E-V402R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2NC | |
| Push Button Actuation | Push Lock Turn Reset | |
| Series | HW Series | |
| Illuminated | No | |
| IP Rating | IP20, IP65 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2NC | ||
Push Button Actuation Push Lock Turn Reset | ||
Series HW Series | ||
Illuminated No | ||
IP Rating IP20, IP65 | ||
- COO (Country of Origin):
- JP
The Idec E-stop pushbutton has two NC contact round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.
Tamperproof construction
Worldwide approvals
Easy to assemble
Worldwide approvals
Easy to assemble
