- RS Stock No.:
- 253-1553
- Mfr. Part No.:
- 2TLA050211R0005
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$209.16
(exc. GST)
$230.08
(inc. GST)
Units | Per unit |
1 + | $209.16 |
- RS Stock No.:
- 253-1553
- Mfr. Part No.:
- 2TLA050211R0005
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
The ABB linestrong e-stop spare part emergency stop button for linestrong.
Suitable for linestrong
Specifications
Attribute | Value |
---|---|
Series | LineStrong E-Stop |
Related links
- Schneider Electric 9001K Series Push Emergency Stop Emergency Stop...
- ABB Pull Release Emergency Stop Push Button 22.5mm Cutout
- Siemens Emergency Stop Push Button
- ABB Key Release Emergency Stop Push Button 22.5mm Cutout
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- RS PRO Twist Release Emergency Stop Push Button IP65
- EAO Twist Release Emergency Stop Push Button 22mm Cutout, IP65
- Phoenix Contact Emergency Stop Push Button