TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65

Bulk discount available

Subtotal (1 box of 10 units)*

$620.26

(exc. GST)

$682.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 1$620.26$62.026
2 - 3$606.63$60.663
4 +$593.61$59.361

*price indicative

RS Stock No.:
224-3461
Mfr. Part No.:
PBES16L1BR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

Yes

IP Rating

IP65

Colour

Red

Push Button Shape

Round

COO (Country of Origin):
TW
The TE Connectivity PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. This switch is offered with two different actuator button styles. The PBES16 Series has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.

IP65 Rated
IEC 60947-5-1 & IEC 60947-5-5
16mm mounting hole
Simple Easy Mounting
Solder to wire or quick connect disconnect terminals
Gold Plating
Illuminated & Non-Illuminated
UL & TUV Agency Approval
LED & Incandescent
High Actuation Force

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links