Better World
Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 220-5282
- Mfr. Part No.:
- ZB4BS8447
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$168.88
(exc. GST)
$185.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $168.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-5282
- Mfr. Part No.:
- ZB4BS8447
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Illuminated | No | |
| Hazardous Area Certification | NO | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Illuminated No | ||
Hazardous Area Certification NO | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB4BS8447
This Harmony XB4, emergency stop / shutdown 40mm mushroom red button head operates with a latched turn to release mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider electric emergency stop push button switch harmony ZB4-B Series Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Twist Release Emergency Stop Push Button 22mm Cutout, SPDT
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head
- Schneider Electric ZB5 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head
- Schneider Electric ZB5 Series Emergency Stop Push Button Head 40 mm Diameter
