Siemens 3SU1 Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 193-3338
- Mfr. Part No.:
- 3SU1050-1HX20-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-3338
- Mfr. Part No.:
- 3SU1050-1HX20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Key Release | |
| Illuminated | No | |
| Series | 3SU1 | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Push Button Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Push Button Actuation Key Release | ||
Illuminated No | ||
Series 3SU1 | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Push Button Material Metal | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
