Schneider Electric XB4 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT
- RS Stock No.:
- 180-0366
- Mfr. Part No.:
- ZB4BT844
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$77.46
(exc. GST)
$85.21
(inc. GST)
Units | Per unit |
1 + | $77.46 |
- RS Stock No.:
- 180-0366
- Mfr. Part No.:
- ZB4BT844
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.
Red Ø30 Emergency stop, switching off head Ø22 trigger and latching push-pull
Specifications
Attribute | Value |
---|---|
Series | XB4 |
Cutout Diameter | 22mm |
Push Button Actuation | Pull Release |
Illuminated | No |
Related links
- Schneider Electric Harmony XB4 Series Pull Release Emergency Stop...
- Schneider Electric Harmony XB4 Series Pull Release Emergency Stop...
- Schneider Electric XB4 Series Pull Release Emergency Stop Push...
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- Schneider Electric Harmony XB4 Series Pull Release Emergency Stop...
- Siemens Emergency Stop Push Button
- Phoenix Contact ESS Series Emergency Stop Push Button, 22mm Cutout
- Phoenix Contact Emergency Stop Push Button