Schneider Electric XB5 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC + 1NO
- RS Stock No.:
- 180-0354
- Mfr. Part No.:
- XB5AS86449B4
- Brand:
- Schneider Electric
- RS Stock No.:
- 180-0354
- Mfr. Part No.:
- XB5AS86449B4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2NC + 1NO | |
| Push Button Actuation | Twist Release | |
| Voltage Rating | 26.4V | |
| Illuminated | Yes | |
| Series | XB5 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Supply Current | 3A | |
| Depth | 79.5mm | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2NC + 1NO | ||
Push Button Actuation Twist Release | ||
Voltage Rating 26.4V | ||
Illuminated Yes | ||
Series XB5 | ||
Colour Red | ||
Push Button Shape Round | ||
Supply Current 3A | ||
Depth 79.5mm | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
the modular Harmony XB5 range of 22 mm plastic control and signaling units combines simplicity of installation, efficiency, flexibility, modern design and robustness to meet most industrial applications.
Red Ø40 illuminated emergency stop turn to release 2NC 1NO monitoring contacts

