Clipsal Electrical Hangsell Series Mechanical Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 179-7766
- Mfr. Part No.:
- MXB5AS542
- Brand:
- Clipsal Electrical
Discontinued product
- RS Stock No.:
- 179-7766
- Mfr. Part No.:
- MXB5AS542
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
HangSell Red E-Stop diameter 40MM 1N/C
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | SPST |
Push Button Actuation | Mechanical Latching |
Series | Hangsell |
Colour | Red |
Voltage Rating | 600V ac/dc |
Depth | 77.5mm |
Push Button Material | Plastic |
Bezel Material | Plastic |