Schneider Electric Harmony XB6 Series, Maintained, Push Button
- RS Stock No.:
- 817-3291
- Mfr. Part No.:
- XB6DF1B5B
- Brand:
- Schneider Electric
- RS Stock No.:
- 817-3291
- Mfr. Part No.:
- XB6DF1B5B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Manufacturer k.i.m. | Schneider Electric | |
| Push Button Colour | White | |
| Push Button Actuation | Maintained | |
| Push Button Style | Rectangular | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Manufacturer k.i.m. Schneider Electric | ||
Push Button Colour White | ||
Push Button Actuation Maintained | ||
Push Button Style Rectangular | ||
IP Rating IP65 | ||
Illuminated Yes | ||
- COO (Country of Origin):
- MX
Illuminated Pushbuttons - Flush, Maintained
XB6/ZB6 series 16 mm push buttons.
Complete units with quick connectors / solder tabs
Illuminated
Flush, maintained operator
Illuminated
Flush, maintained operator

