Schneider Electric Harmony 9001K Series, Push Button Enclosure
- RS Stock No.:
- 518-611
- Mfr. Part No.:
- 9001KYSS3
- Brand:
- Schneider Electric
- RS Stock No.:
- 518-611
- Mfr. Part No.:
- 9001KYSS3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 3 | |
| Enclosure Marking | None | |
| Enclosure Material | Stainless Steel | |
| For Use With | 9001K Series, 9001SK Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Number of Cutouts 3 | ||
Enclosure Marking None | ||
Enclosure Material Stainless Steel | ||
For Use With 9001K Series, 9001SK Series | ||
- COO (Country of Origin):
- MX
Button enclosures
Stainless steel button enclosures designed to receive control and signalling units from the Harmony Style 9 range.

