Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Emergency Lighting
Schneider Electric LED Emergency Lighting, Luminaire, 300 mW, Non Maintained
RS Stock No.:
209-1387
Mfr. Part No.:
OVA37108
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
209-1387
Mfr. Part No.:
OVA37108
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - OVA37108
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric emergency light block is non-maintained and has standard function which used 8 LED with 0.3 W of power. The light is 51mm of height and 104 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Attribute
Value
Maintained
Non Maintained
Length
51 mm
Width
343 mm
Depth
104 mm
Lamp Type
LED
Wattage
300 mW
Fitting Type
Luminaire
Series
Exiway
Duration
1.3h