Evago rod suspension kit 100cm

  • RS Stock No. 179-4147
  • Mfr. Part No. EVRSK100CM
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced operation and maintenance costs
Advance charging technology combined with Lithium iron phosphate battery for long life and low maintenance
Bright and uniform exit face luminance
Architecturally pleasing frameless slim line design
First-fix plate for quick and easy installation and maintenance
24m viewing distance
0.5m and 1m rod suspension kit available as a standard option
1.5m and 3m wire suspension kit available as a standard option

Temporarily out of stock - back order for despatch 14/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 169.73
(exc. GST)
$ 186.70
(inc. GST)
units
Per unit
1 +
$169.73
Related Products
SPITFIRE 1 LED SUR MT W PROOF Features3 ...
Description:
SPITFIRE 1 LED SUR MT W PROOF Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure High temperature Ni Cad batteries Surface mount Low maintenance - ideal for carparks and ...
S/FIRE DUAL LED W/PROOF SURF MOUNT Features3 year ...
Description:
S/FIRE DUAL LED W/PROOF SURF MOUNT Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure High temperature Ni Cad batteries Surface mount Low maintenance - ideal for carparks and coolrooms. ...
SF 2 LED SUR MT WP REM HD ...
Description:
SF 2 LED SUR MT WP REM HD Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option Polycarbonate weatherproof enclosure Lamp head -30oC operation High temperature Ni Cad batteries Lamp head used in ...
LED S/FIRE REC VR-WR KIT Features3 year warranty ...
Description:
LED S/FIRE REC VR-WR KIT Features3 year warranty Superior photometric classificationLED technology 100,000 hours lamp life Single or dual LED option High temperature Ni Cad batteries Spring fixing design allows for different ceiling thickness (1mm-20mm)White adaptors included to convert standard ...