- RS Stock No.:
- 179-4126
- Mfr. Part No.:
- PQFLEDP-FR
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4126
- Mfr. Part No.:
- PQFLEDP-FR
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QF LED NO DIFFUSER PLAT
Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Frame only version of the LED Quickfit exit sign (PQFLEDP)
Designed for upgrading of installed Quickfit
® product -
retrofit capability, fits into any existing Quickfit mounting
bracket
Supplied less mounting bracket and diffusers - the frame
will accept existing MQF/PQF diffusers and backplates
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Frame only version of the LED Quickfit exit sign (PQFLEDP)
Designed for upgrading of installed Quickfit
® product -
retrofit capability, fits into any existing Quickfit mounting
bracket
Supplied less mounting bracket and diffusers - the frame
will accept existing MQF/PQF diffusers and backplates
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 379 mm |
Width | 72 mm |
Depth | 212 mm |
Lamp Type | LED |
Wattage | 3.2 W |
Lamp Supplied | Yes |
Duration | 100000h |
Voltage Rating | 3.2 V |