- RS Stock No.:
- 179-4118
- Mfr. Part No.:
- 31-PL1
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4118
- Mfr. Part No.:
- 31-PL1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiMH batteries
Slim and elegant
Surface ceiling mounted
Easy installation and maintenance
2m flex and plug included
All pictograph diffuser options available (order separately)
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiMH batteries
Slim and elegant
Surface ceiling mounted
Easy installation and maintenance
2m flex and plug included
All pictograph diffuser options available (order separately)
DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL 31-PL DIFFUSERS ARE SCREEN PRINTED.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 422 mm |
Width | 93 mm |
Depth | 158 mm |
Lamp Type | LED |
Wattage | 2.32 W |
Lamp Supplied | Yes |
Duration | 100000h |
Voltage Rating | 4.8 V |