Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Emergency Lighting
Lighting
Light Fittings, Fixtures & Luminaires
Emergency Lighting
ABB LED Emergency Exit Sign
RS Stock No.:
179-4101
Mfr. Part No.:
PQFBLED-FR
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
179-4101
Mfr. Part No.:
PQFBLED-FR
Brand:
ABB
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Product Details
Product Details
PQF BLK LED EXIT - NO DIFF/BP
Specifications
Specifications
Attribute
Value
Length
80 mm
Width
390 mm
Depth
245 mm
Lamp Type
LED