LED Emergency Lighting Recessed 5.5 W

  • RS Stock No. 179-4053
  • Mfr. Part No. SF1LED
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPITIFRE SINGLE LED KIT

Features
1 year warranty
Emergency classification
LED technology 75,000 hours lamp life
High temperature NiCad batteries
Architecturally pleasing
Unique slide connect bracket that provides
strength and enables quick and easy maintenance
Large terminal block (16mm2
) for easy wiring
Includes all pictograph diffuser options
Universal wall/ceiling mounting, can also be rod or
wire suspended

Specifications
Attribute Value
Maintained Non Maintained
Duration 100000h
Fitting Type Recessed
Wattage 5.5 W
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 6 V
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 129.01
(exc. GST)
$ 141.91
(inc. GST)
units
Per unit
1 +
$129.01
Related Products
WP SF 2LED PLAT Features5 year warranty Superior ...
Description:
WP SF 2LED PLAT Features5 year warranty Superior photometric classificationLED technology 100,000 hours plus lamp life Single or dual LEDLow power consumption and LED light source for reduced operation and maintenance costs Polycarbonate weatherproof enclosure Advance charging technology combined with ...
BAT PK 4CELL AA NIMH 1250MAH LED LE ...
Description:
BAT PK 4CELL AA NIMH 1250MAH LED LE Features3 year warranty High emergency classificationLED technology 100,000 hours lamp life High temperature NiMH batteries Architecturally pleasing slim line design One-box solution, overall light weight and snap n’ clip mechanism allows for ...
REC LED LEGEND INC FACE PLATE DIF NB: ...
Description:
REC LED LEGEND INC FACE PLATE DIF NB: EXCEL LED EXITS HAVE SUPERCEDED 10W AND 4W COLD CATHODE MODELS. THIS FITTING CONTAINS ALL REQUIRED SINGLE & DOUBLE-SIDED RUNNING MAN DIFFUSER INSERTS. Features3 year warranty High emergency classificationLED technology 100,000 hours ...
LED LGND REC O/STYLE SQ DIFF Features3 year ...
Description:
LED LGND REC O/STYLE SQ DIFF Features3 year warrantyLED technology 100,000 hours lamp life Advanced pulsetime dual rate battery charger with high temperature NiMH batteries Slim and elegant Surface ceiling mounted Easy installation and maintenance2m flex and plug included All ...