- RS Stock No.:
- 179-4051
- Mfr. Part No.:
- ESFLED
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4051
- Mfr. Part No.:
- ESFLED
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECONOMY SPITFIRE LED D40 1.6AH
Features
1 year warranty
D40 photometric classification
LED technology 75,000 hours lamp life
Low power consumption
High temperature NiCad batteries
Spring fixing design allows for different ceiling
thickness (1mm - 20mm)
White adaptor included to convert standard 85mm
lamp head to 140mm diameter
1 year warranty
D40 photometric classification
LED technology 75,000 hours lamp life
Low power consumption
High temperature NiCad batteries
Spring fixing design allows for different ceiling
thickness (1mm - 20mm)
White adaptor included to convert standard 85mm
lamp head to 140mm diameter
Specifications
Attribute | Value |
---|---|
Maintained | Non Maintained |
Lamp Type | LED |
Wattage | 3.6 W |
Fitting Type | Recessed |
Lamp Supplied | Yes |
Duration | 75000h |
Voltage Rating | 4.8 V |