MG Chemicals Grey Nickel Conductive Lacquer for Test Equipment, Electric Quitars, GPS, Networking Gear, Antenna,
- RS Stock No.:
- 124-7676
- Mfr. Part No.:
- 841AR-P
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $36.42 |
| 15 - 39 | $35.41 |
| 40 + | $34.48 |
*price indicative
- RS Stock No.:
- 124-7676
- Mfr. Part No.:
- 841AR-P
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Conductive Lacquer | |
| Colour | Grey | |
| Application | Test Equipment, Electric Quitars, GPS, Networking Gear, Antenna, Navigation Systems, Monitor, Communication Device, Receivers, Electronic Sporting Equipment, Vehicle, Controller, TV, Laptop, Cell Phone, Aerospace, Consumer Electronics, Radar Systems, Firewalls, Satellite Dishes, Scientific, Audio Equipment, Drones, PDA, Sensor, Medical Equipment, Military Equipment, Cable Boxe, Electric Vehicles | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 120°C | |
| Package Type | Pen | |
| Base Material | Nickel | |
| Package Size | 5 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Conductive Lacquer | ||
Colour Grey | ||
Application Test Equipment, Electric Quitars, GPS, Networking Gear, Antenna, Navigation Systems, Monitor, Communication Device, Receivers, Electronic Sporting Equipment, Vehicle, Controller, TV, Laptop, Cell Phone, Aerospace, Consumer Electronics, Radar Systems, Firewalls, Satellite Dishes, Scientific, Audio Equipment, Drones, PDA, Sensor, Medical Equipment, Military Equipment, Cable Boxe, Electric Vehicles | ||
Product Form Liquid | ||
Maximum Operating Temperature 120°C | ||
Package Type Pen | ||
Base Material Nickel | ||
Package Size 5 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
MG Chemicals Super Shield 841AR Conductive Coatings
The grey super shield 841AR from MG Chemicals is a nickel conductive paint that protects your electronic devises from EMI and RFIs issues.
The easy to use solvent based, acrylic lacquer is pigmented with nickel flake and does not need heat to cure. The highly conductive 841AR has been designed for apply to the interior of your plastic electronic enclosures helping devices pass FCC emission testing.
Features and Benefits
Durable and abrasion resistant
Quick drying
HAP Free
Easy to use
Safe on polystyrenes
Can be cured at room temperature
Sticks well to plastics, aluminium, copper, wood and many other surfaces
Typical Applications
Use to repair existing shielding damage, as a conductive undercoat when electroplating, to give you electric continuity of your circuits.
Also use the paint on medical equipment, sensors, mobile phones, laptops or other communication devices.
Refer to the datasheet for more details.
