MG Chemicals 407D 125 ml Bottle
- RS Stock No.:
- 159-299
- Mfr. Part No.:
- 407D-125ML
- Brand:
- MG Chemicals
Subtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.73 |
*price indicative
- RS Stock No.:
- 159-299
- Mfr. Part No.:
- 407D-125ML
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Product Type | Electrical Cleaner | |
| Trade Name | 407D | |
| Package Type | Bottle | |
| Package Size | 125 ml | |
| Application | Cleaning | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Electrical Cleaner | ||
Trade Name 407D | ||
Package Type Bottle | ||
Package Size 125 ml | ||
Application Cleaning | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The MG Chemicals Audio/Video Head Cleaner and is designed to provide optimal cleaning power while remaining safe for equipment. It efficiently removes greases, oils, carbon, static, dirt, and grime. This product is used for cleaning components of VCR, CD, DVD, Blu-ray, magnetic backup systems, minivideo tape cameras, and mini-cassette players. It is also used for cleaning disk heads, optical tape drive lens, and magnetic tape heads.
Safe on many plastics
Zero residue
Improves signal quality
Static free
Related links
- MG Chemicals 8241 945 ml Bottle
- MG Chemicals General Purpose Electronic Cleaning Solvent 945 ml Bottle
- MG Chemicals General Purpose Electronic Cleaning Solvent 100 ml Bottle
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Transparent Silicone Conformal Coating -40 °C min, 200 °C max
- MG Chemicals White Silvered Copper Epoxy Conformal Coating -40 °C min, 120 °C max
- MG Chemicals 824 Bottle
- Rocol Foodlube Unilube Multi Purpose Lubricant Lubricant 125 ml Bottle Food Safe