Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V ac, 108dB at 1 m, IP65, AC, 32-Tone

Subtotal (1 unit)*

$146.68

(exc. GST)

$161.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.68

*price indicative

RS Stock No.:
264-6028
Mfr. Part No.:
245154
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V ac

IP Rating

IP65

Decibels at 1 Metre

108dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Wall Mount

Series

YA40

Related links