Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder, 24 V dc, 112dB at 1 m, IP66, DC, 32-Tone
- RS Stock No.:
- 264-6021
- Mfr. Part No.:
- 204885
- Brand:
- Clifford & Snell
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$298.02
(exc. GST)
$327.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $298.02 |
- RS Stock No.:
- 264-6021
- Mfr. Part No.:
- 204885
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalarm YA50 multipurpose audible signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a powerful, 112 dB signal that may easily heard over background noise. There's also a choice of 32 tones, so you can find one that suits your industrial workspace. Flame-resistant ABS is used to make the enclosure.
Max sound output 112 dB (A) at 1m
2 stage alarm
Flame retardant ABS enclosure
2 stage alarm
Flame retardant ABS enclosure
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 112dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Wall or Bulkhead |
Series | YA50 |
Related links
- Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 24 V...
- Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 115 V...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 230 V...
- Clifford & Snell YA30 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA30 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA80 Series Wall or Bulkhead Electronic Sounder,...