Werma 128 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- RS Stock No.:
- 251-7961
- Mfr. Part No.:
- 128.000.75
- Brand:
- Werma
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$245.44
(exc. GST)
$269.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $245.44 |
- RS Stock No.:
- 251-7961
- Mfr. Part No.:
- 128.000.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Series 128 Buzzer, 80dB at 1 Metre, IP65 - 128.000.75
This buzzer by WERMA is a versatile AC/DC buzzer with a grey housing colour and an IP65 rating, making it suitable for a wide range of industrial applications. With a supply voltage of 24V and 80 dB output at 1 metre, this buzzer provides reliable and loud alerts in various settings.
Features & Benefits
• Features a dual-tone system for enhanced alert signals
• Compact design with dimensions of 91mm length, 83mm width, and 84mm height
• IP65 protection ensures the buzzer is waterproof and suitable for outdoor use
• Screw terminals for easy connection and installation
• Wide operating temperature range from -20°C to +50°C for versatility
• Low power consumption with a rated operational current of 15 mA
• Compact design with dimensions of 91mm length, 83mm width, and 84mm height
• IP65 protection ensures the buzzer is waterproof and suitable for outdoor use
• Screw terminals for easy connection and installation
• Wide operating temperature range from -20°C to +50°C for versatility
• Low power consumption with a rated operational current of 15 mA
Applications
• Ideal for use in industrial automation systems
• Suitable for machinery and equipment alerts in manufacturing plants
• Used for warning signals in warehouses and storage facilities
• Can be used for safety alarms in commercial buildings
• Suitable for machinery and equipment alerts in manufacturing plants
• Used for warning signals in warehouses and storage facilities
• Can be used for safety alarms in commercial buildings
Can it be used outdoors?
Yes, the IP65 rating makes it suitable for outdoor use.
Will it work in extreme temperatures?
The buzzer can operate in temperatures ranging from -20°C to +50°C.
Is it easy to install?
Yes, the buzzer features screw terminals for convenient installation.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
IP Rating | IP65 |
Decibels at 1 Metre | 80dB |
Current Type | AC/DC |
Number Of Tones | 2 |
Housing Colour | Grey |
Mounting Style | Wall Mount |
Diameter | 83 mm |
Application Type | Buzzer |
Series | 128 |
Base Length | 91mm |
Tone Type | Continuous, Pulse |
Maximum Temperature | +50°C |
Base Width | 83mm |
Minimum Temperature | -20°C |
Housing Material | PC/ABS |
Standards Met | CE |
Model | 128.000.75 |
Related links
- Werma 118 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65,...
- Werma 128 Series Buzzer, 115 V, 80dB at 1 m, IP65, AC, 2-Tone
- Werma 128 Series Buzzer, 230 V, 80dB at 1 m, IP65, AC, 2-Tone
- Werma 127 Series Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma 119 Series Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma Wall Mount Buzzer, 24 V ac/dc, 80dB at 1 m, IP65, AC, DC, Single-Tone
- Werma 111 Series Buzzer, 24 V, 80dB at 1 m, IP65, DC, 2-Tone
- Werma 110 Series Wall Mount Buzzer, 115 V ac, 100dB at 1 m, IP65,...