Werma 111 Series Buzzer, 24 V, 80dB at 1 m, IP65, DC, 2-Tone
- RS Stock No.:
- 251-7938
- Mfr. Part No.:
- 111.000.55
- Brand:
- Werma
2 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$204.06
(exc. GST)
$224.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $204.06 |
- RS Stock No.:
- 251-7938
- Mfr. Part No.:
- 111.000.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma electronic Sounders contains buzzers for protection purpose. They have Protection category IP65 in that they used class 2 protection. They are made up from materials PC and ABS. Type of fixing is Built-in mounting
Protection class 2
Protection category IP65
Type of fixing Built-in mounting
Protection category IP65
Type of fixing Built-in mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
IP Rating | IP65 |
Decibels at 1 Metre | 80dB |
Current Type | DC |
Number Of Tones | 2 |
Housing Colour | Black |
Application Type | Buzzer |
Series | 111 |
Related links
- Werma 111 Series Buzzer, 230 V, 80dB at 1 m, IP65, AC, 2-Tone
- Werma 119 Series Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma 127 Series Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma 119 Series Buzzer, 24 V, 80dB at 1 m, IP65, DC, 3-Tone
- Werma 119 Series Buzzer, 115 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma 119 Series Buzzer, 48 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma 128 Series Wall Mount Buzzer, 24 V, 80dB at 1 m, IP65, AC/DC, 2-Tone
- Werma 118 Series Buzzer, 12 V, 80dB at 1 m, IP65, DC, Single-Tone