Clifford & Snell YO5IS Series Wall Mount Electronic Sounder, 24 V dc, 105dB at 1 m, IP65, DC, 32-Tone

Bulk discount available

Subtotal (1 unit)*

$495.07

(exc. GST)

$544.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$495.07
10 - 14$477.76
15 +$459.94

*price indicative

RS Stock No.:
197-4710
Mfr. Part No.:
YO5/ISC/T6
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Wall Mount

Application Type

Sounder

Maximum Decibel

105dB

Series

YO5IS

Hazardous Area Certification

ATEX

Maximum Temperature

+40°C

Housing Material

ABS FR UL95 5VB

Minimum Temperature

-25°C

COO (Country of Origin):
GB

Clifford & Snell Red Electronic Sounder, 24V DC, 105dB - YO5IS Series - YO5/ISC/T6


Use this electronic sounder from Clifford & Snell as an alarm system for your indoor work area. It's a box-shaped unit that mounts to a wall and links up to your mains power supply for simple installation. When triggered, the alarm emits an audible signal at a loud volume of 105dB (decibels) to alert personnel to a hazard. Its ATEX (ATmosphères EXplosibles) certification means it's safe for use in potentially explosive environments, so it's a good choice for use in areas where flammable substances are present.

Features & Benefits


• Choice of 32 separate tones to suit your application
• Wide operating temperature range of -25°C to +40°C for use in demanding environments
• UL94-5VB (Underwriters' Laboratories) certification ensures burning stops within 60 seconds for fire safety

Applications


• Commercial businesses
• Testing facilities
• Government buildings

Is this electronic sounder protected against contaminants?


Yes, this electronic sounder has an IP65 (ingress protection) rating, indicating it's fully protected against dust and low-pressure water jets. This makes it a good choice for use in harsh industrial areas.

Related links