Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder, 115 V ac, 120dB at 1 m, IP66, AC, 32-Tone
- RS Stock No.:
- 197-4626
- Mfr. Part No.:
- YA80/L/RF/SU/WR
- Brand:
- Clifford & Snell
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$775.35
(exc. GST)
$852.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $775.35 |
10 - 14 | $748.20 |
15 + | $720.28 |
- RS Stock No.:
- 197-4626
- Mfr. Part No.:
- YA80/L/RF/SU/WR
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Electronic Sounder, 115V AC, 120dB - YA80 Super Series - YA80/L/RF/SU/WR
Need to alert personnel to danger in your workplace? Install this Clifford & Snell electronic sounder. It produces a loud 120dB (decibel) alarm sound at a distance of 1m, which is similar in volume to a thunderclap or a chainsaw. This means it's easily heard over a large area, including in noisy industrial environments such as manufacturing plants. For added versatility, you can choose from a range of 32 different tones to suit your application.
Features & Benefits
• Flame-retardant ABS (acrylonitrile butadiene styrene) housing material for safety in the event of a fire
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets from any direction
• Meets EN54-3 (European Standards) requirements for safe and reliable fire detection devices
• Broad operating temperature range of -35°C to +70°C for use in demanding environments
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets from any direction
• Meets EN54-3 (European Standards) requirements for safe and reliable fire detection devices
• Broad operating temperature range of -35°C to +70°C for use in demanding environments
Applications
• Security alerts
• Process control
• General signalling applications
• Fire alarms
• Process control
• General signalling applications
• Fire alarms
How do I install this sounder?
This sounder is supplied with the necessary fixings for mounting the sounder securely in place. As the fixings are made of stainless steel, they're durable and corrosion-resistant for long-lasting use in harsh environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 120dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Orange |
Mounting Style | Wall Mount |
Application Type | Sounder |
Maximum Decibel | 120dB |
Series | YA80 Super |
Maximum Temperature | +70°C |
Standards Met | CE Certified EN54-3 UKCA |
Tone Type | Alarm |
Minimum Temperature | -35°C |
Housing Material | ABS FR UL95 5VB |
Related links
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder,...
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder,...
- Clifford & Snell YA80 Series Electronic Sounder, 115 V ac, 116dB...
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder, 230 V...
- Clifford & Snell YL80 Super Series Blue Sounder Beacon, 115 V ac,...
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder, 24 V...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 115 V...
- Clifford & Snell YL80 Super Series Opal Sounder Beacon, 115 V ac,...