Pfannenberg 23150640000 Series Wall-mount Electronic Sounder, 105 → 350 V dc, 105dB at 1 m, IP66, AC, DC, 80-Tone
- RS Stock No.:
- 497-540
- Mfr. Part No.:
- 23150640000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$711.00
(exc. GST)
$782.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.00 |
*price indicative
- RS Stock No.:
- 497-540
- Mfr. Part No.:
- 23150640000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 105 → 350 V dc | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 105dB | |
| Current Type | AC, DC | |
| Number Of Tones | 80 | |
| Mounting Style | Wall-mount | |
| Series | 23150640000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 105 → 350 V dc | ||
IP Rating IP66 | ||
Decibels at 1 Metre 105dB | ||
Current Type AC, DC | ||
Number Of Tones 80 | ||
Mounting Style Wall-mount | ||
Series 23150640000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg SOUNDER PRO 10 is a robust acoustic signalling device with a maximum sound pressure level of 116 dB(A), ideal for tough industrial applications. Its cast aluminium housing ensures durability, while features like multi-voltage compatibility, 80 selectable alarm tones, and adjustable sound levels enhance versatility. Designed for safe and efficient handling, it offers reliable performance in extreme temperatures and harsh conditions.
Rated voltage 115 to 230 V AC
Frequency ranges from 50 to 60 Hz
IP66 and IP67 protection
IK09 Impact proof housing
DNV and MED MER approved
Frequency ranges from 50 to 60 Hz
IP66 and IP67 protection
IK09 Impact proof housing
DNV and MED MER approved
Related links
- Pfannenberg 23380630055 Series Wall-mount Electronic Sounder 105dB at 1 m AC 70-Tone
- Pfannenberg 23150630000 Series Wall-mount Electronic Sounder 116dB at 1 m AC 80-Tone
- Pfannenberg 23380640055 Series Wall-mount Electronic Sounder 105dB at 1 m AC 70-Tone
- Moflash IS-S Series Wall Mount Electronic Sounder 105dB at 1 m DC, 32-Tone
- Clifford & Snell YO5IS Series Wall Mount Electronic Sounder 105dB at 1 m DC, 32-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m AC, 32-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m AC, 32-Tone
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder 120dB at 1 m AC, 32-Tone
