Laserliner professional drill guide for reliable determination of entry and exit points of wall and ceiling drill holes.
System consisting of a transmitter and a receiver enables easy drill channel alignment
Clearly visible LED indicators enable precise localisation of entry and exit positions
Easily accessible marking aids in the transmitter and receiver for centring
Integrated display can be used to determine the required drilling depth up to 2000 mm
TX transmitter with integrated metal and voltage detection up to 1500 mm
Visual and acoustic warning when foreign objects are detected
Center Scanner Plus
Center Scanner Plus RECV
Center Scanner Plus TX
Batteries
Adhesive kit
Sliding pads (4x)
Carrying case
Attribute | Value |
---|---|
Maximum Measurement | 2000mm |
Accuracy | ±10 mm |
Imperial or Metric | Metric |
Battery Type | AAA |
Battery Life | 12 h, 20 h |
Power Source | Battery |
Minimum Operating Temperature | -30 |
Maximum Operating Temperature | +40°C |
Model Number p | 078.800B |
Weight | 200 g, 210 g |